PDP SEO Portlet

39530-0520

Conn Eurostyle Block F 20 POS 5.08mm Screw RA Cable Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39530-0520
Secondary Manufacturer Part#: 39530-0520
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Receptacle
5.08 mm
Screw
26 to 12, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:8  Mult:1  
USD $:
8+
$18.23122
39+
$16.88096
77+
$15.6415
154+
$15.0856
308+
$14.53297