PDP SEO Portlet

39530-0004

Conn Pluggable Terminal Block Plug 4 POS 5.08mm Screw RA 15A

Manufacturer:Molex
Avnet Manufacturer Part #: 39530-0004
Secondary Manufacturer Part#: 0395300004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Matte Tin
Plug
Black
Matte Tin
15 A
4
1
-40 to 115 °C
5.08 mm
18.2 mm
15 mm
20.32 mm
39530 Series
Screw
300 V
12 to 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1997.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.3464
10+
$1.3396
30+
$1.2544
50+
$1.248
100+
$1.2416