PDP SEO Portlet

39530-0002

Conn Pluggable Terminal Block 2 POS 5.08mm Screw Right Angle 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39530-0002
Secondary Manufacturer Part#: 0395300002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.13 to 3.31 mm²
Phosphor Bronze
Tin
Receptacle
18 A
5.08 mm
39530
18 A
Screw
300 V
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  88.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.50375