PDP SEO Portlet

39527-8011

Manufacturer:Molex
Avnet Manufacturer Part #: 39527-8011
Secondary Manufacturer Part#: 39527-8011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
26 to 12, 18 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:29  Mult:1  
USD $:
29+
$5.41552
75+
$5.1267
150+
$4.86465
300+
$4.59488
600+
$4.42656