PDP SEO Portlet

39527-8010

Conn Eurostyle Block F 10 POS 5mm Screw ST Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39527-8010
Secondary Manufacturer Part#: 39527-8010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
26 to 12, 20 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:32  Mult:1  
USD $:
32+
$4.9232
80+
$4.66604
200+
$4.4198
350+
$4.17968
700+
$4.02657