PDP SEO Portlet

39527-8002

Manufacturer:Molex
Avnet Manufacturer Part #: 39527-8002
Secondary Manufacturer Part#: 0395278002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Tin
Plug
5 mm
Screw
12 AWG
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2592  Mult:648  
USD $:
2592+
$0.72833
8424+
$0.65627
20088+
$0.65291
40176+
$0.64954
100440+
$0.64618