PDP SEO Portlet

39527-7003

Manufacturer:Molex
Avnet Manufacturer Part #: 39527-7003
Secondary Manufacturer Part#: 0395277003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
26 to 12, 20 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2160  Mult:540  
USD $:
2160+
$1.15318
8100+
$0.98228
20520+
$0.94095
40500+
$0.87815
100440+
$0.8736