39527-2019
Conn Eurostyle Block F 19 POS 5mm Screw ST Cable Mount 18A
Manufacturer:Molex
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 39527-2019
Secondary Manufacturer Part#: 0395272019
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze|Steel | ||
| Tin | ||
| Receptacle | ||
| 5 mm | ||
| Screw | ||
| 26 to 12, 20 AWG | ||
| 12 AWG | ||
| 26 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |