PDP SEO Portlet

39526-5005

Conn Shrouded Header HDR 5 POS 5mm Solder RA Thru-Hole

Manufacturer:Molex
Avnet Manufacturer Part #: 39526-5005
Secondary Manufacturer Part#: 0395265005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Header
Green
Tin
265
Through Hole
-40 to 105 °C
5.0000 mm
12 mm
35 x 12 x 8.3
8.3 mm
35 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2400  Mult:1200  
USD $:
2400+
$0.83979
8400+
$0.69547
20400+
$0.68335
40800+
$0.67987
100800+
$0.67638