PDP SEO Portlet

39524-5010

Conn Eurostyle Block F 10 POS 5mm Screw RA Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-5010
Secondary Manufacturer Part#: 39524-5010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
30 to 12, 20 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:720  Mult:1  
USD $:
720+
$4.69242
1440+
$4.5323
2880+
$4.37675
5760+
$4.2212
11520+
$4.06656