PDP SEO Portlet

39524-5009

Conn Eurostyle Block F 9 POS 5mm Screw RA Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-5009
Secondary Manufacturer Part#: 0395245009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
30 to 12, 16 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:720  Mult:360  
USD $:
720+
$3.96
1800+
$3.15188
4320+
$2.97953
8280+
$2.925
20160+
$2.91