PDP SEO Portlet

39524-5005

Conn Eurostyle Block F 5 POS 5mm Screw RA Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-5005
Secondary Manufacturer Part#: 39524-5005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
30 to 12, 24 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:65  Mult:1  
USD $:
65+
$2.38468
200+
$2.27358
350+
$2.1525
700+
$2.076
1400+
$1.99995