PDP SEO Portlet

39524-5003

Conn Eurostyle Block F 3 POS 5mm Screw RA Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-5003
Secondary Manufacturer Part#: 0395245003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
30 to 12, 24 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2700  Mult:900  
USD $:
2700+
$1.10853
8100+
$0.91801
20700+
$0.86782
40500+
$0.82875
100800+
$0.8245