PDP SEO Portlet

39524-0019

Conn Eurostyle Block F 19 POS 5mm Screw RA Cable Mount 18A

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-0019
Secondary Manufacturer Part#: 0395240019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
5 mm
Screw
30 to 12, 20 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:360  Mult:180  
USD $:
360+
$8.80523
900+
$7.40836
2160+
$6.90093
4140+
$6.22434
10080+
$5.72626