PDP SEO Portlet

39524-0002

Conn Eurostyle Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39524-0002
Secondary Manufacturer Part#: 0395240002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
12 AWG
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3240  Mult:1080  
USD $:
3240+
$0.86066
8640+
$0.71276
20520+
$0.67378
41040+
$0.65325
100440+
$0.6499