PDP SEO Portlet

39523-7020

Manufacturer:Molex
Avnet Manufacturer Part #: 39523-7020
Secondary Manufacturer Part#: 0395237020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:378  Mult:126  
USD $:
378+
$9.42049
882+
$7.92602
2016+
$7.38313
4032+
$6.65927
10080+
$6.12638