PDP SEO Portlet

39523-2004

Conn Eurostyle Block F 4 POS 5mm Screw ST Cable Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39523-2004
Secondary Manufacturer Part#: 0395232004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
26 to 12, 26 AWG
12 AWG
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  31480.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1944  Mult:648  
USD $:
1944+
$1.80951
4536+
$1.5527
10368+
$1.48581
20088+
$1.47225
50544+
$1.4647