PDP SEO Portlet

39520-5019

Conn Eurostyle Block F 19 POS 5mm Screw RA Cable Mount 15A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39520-5019
Secondary Manufacturer Part#: 0395205019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:540  Mult:180  
USD $:
540+
$7.56425
1260+
$6.4433
3060+
$6.17216
6120+
$5.7918
15120+
$5.7624