PDP SEO Portlet

39513-8010

Manufacturer:Molex
Avnet Manufacturer Part #: 39513-8010
Secondary Manufacturer Part#: 0395138010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
3.81 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1344  Mult:672  
USD $:
1344+
$1.92294
4032+
$1.59249
10080+
$1.5054
20160+
$1.4235
50400+
$1.4162