PDP SEO Portlet

39507-8017

Conn Eurostyle Block F 17 POS 3.5mm Screw ST Cable Mount 8A

Manufacturer:Molex
Avnet Manufacturer Part #: 39507-8017
Secondary Manufacturer Part#: 0395078017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 22 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:648  Mult:324  
USD $:
648+
$4.02579
1620+
$3.38713
4212+
$3.15514
8100+
$2.84579
20088+
$2.61807