PDP SEO Portlet

39507-8003

Conn Eurostyle Block F 3 POS 3.5mm Screw ST Cable Mount 8A

Manufacturer:Molex
Avnet Manufacturer Part #: 39507-8003
Secondary Manufacturer Part#: 0395078003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 16 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3780  Mult:1260  
USD $:
3780+
$0.59406
8820+
$0.50603
20160+
$0.48473
40320+
$0.45258
100800+
$0.45024