PDP SEO Portlet

39507-7016

Manufacturer:Molex
Avnet Manufacturer Part #: 39507-7016
Secondary Manufacturer Part#: 0395077016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 20 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:648  Mult:324  
USD $:
648+
$3.63078
1620+
$3.09273
4212+
$2.96259
8100+
$2.73529
20088+
$2.7168