PDP SEO Portlet

39507-7007

Manufacturer:Molex
Avnet Manufacturer Part #: 39507-7007
Secondary Manufacturer Part#: 39507-7007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 26 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$1.49992
250+
$1.43685
500+
$1.3837
1000+
$1.35845
2000+
$1.32896