PDP SEO Portlet

39506-6019

Pin Header, 19 Contacts, 1 Row, 3.5 mm, Right Angle, 39506 Series, Shrouded, Wire-to-Board, 8 A

Manufacturer:Molex
Product Category: Connectors, PC Board, Pin Headers
Avnet Manufacturer Part #: 39506-6019
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
1 Row
null
Right Angle
39506 Series
19 Contacts
8 A
3.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:936  Mult:936  
Need More?
USD $:
$ 3.58
936+
$3.58
2808+
$3.01408
5616+
$2.871
10296+
$2.8565
25272+
$2.842
SubTotal:
$3,350.88