PDP SEO Portlet

39506-6005

Manufacturer:Molex
Avnet Manufacturer Part #: 39506-6005
Secondary Manufacturer Part#: 0395066005
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Header
Green
Tin
265
Through Hole
-40 to 105 °C
3.5000 mm
9.2 mm
27.8 x 9.2 x 6.9
6.9 mm
27.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2340  Mult:2340  
USD $:
2340+
$0.89017
9360+
$0.7372
21060+
$0.69688
42120+
$0.663
100620+
$0.6596