PDP SEO Portlet

39505-6011

Manufacturer:Molex
Avnet Manufacturer Part #: 39505-6011
Secondary Manufacturer Part#: 39505-6011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brass
Tin
Header
Green
Tin
265
Through Hole
-40 to 105 °C
3.5000 mm
6.9 mm
48.8 x 6.9 x 9.2
9.2 mm
48.8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:67  Mult:1  
USD $:
67+
$2.09724
200+
$2.02938
350+
$1.9564
700+
$1.8876
1400+
$1.85714