PDP SEO Portlet

39504-5009

Manufacturer:Molex
Avnet Manufacturer Part #: 39504-5009
Secondary Manufacturer Part#: 0395045009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
3.5 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  312.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:756  Mult:1  
USD $:
756+
$1.887
4000+
$1.61919
10000+
$1.54944
20000+
$1.47225
50000+
$1.4647