PDP SEO Portlet

39504-5002

Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39504-5002
Secondary Manufacturer Part#: 0395045002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Receptacle
Green
-40 to 105 °C
3.5000 mm
15.5 mm
17.3 x 15.5 x 11.1 mm
11.1 mm
17.3 mm
Screw
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2527.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.3008