39503-8016
Conn Eurostyle Block F 16 POS 3.5mm Screw ST Cable Mount 8A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze|Steel | ||
| Tin | ||
| Receptacle | ||
| 3.5 mm | ||
| Screw | ||
| 30 to 16, 12 AWG | ||
| 16 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |