PDP SEO Portlet

39503-8009

Manufacturer:Molex
Avnet Manufacturer Part #: 39503-8009
Secondary Manufacturer Part#: 39503-8009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 22 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1.85705
200+
$1.7856
400+
$1.7262
800+
$1.6947
1600+
$1.65791