PDP SEO Portlet

39503-8004

Pluggable Terminal Block, 4 Ways, 3.5mm, 24 AWG to 16 AWG, 1.31mm2, Screw, 8A, 300 V

Manufacturer:Molex
Avnet Manufacturer Part #: 39503-8004
Secondary Manufacturer Part#: 0395038004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
4
3.5 mm
Screw
30 to 16, 22 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  10080.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3360  Mult:1680  
USD $:
3360+
$0.731
8400+
$0.62726
20160+
$0.60024
40320+
$0.585
100800+
$0.582