PDP SEO Portlet

39503-7011

Conn Eurostyle Block F 11 POS 3.5mm Screw ST Cable Mount 8A

Manufacturer:Molex
Avnet Manufacturer Part #: 39503-7011
Secondary Manufacturer Part#: 39503-7011
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze|Steel
Tin
Receptacle
3.5 mm
Screw
30 to 16, 24 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:67  Mult:1  
USD $:
67+
$2.09724
200+
$2.02938
350+
$1.9564
700+
$1.8876
1400+
$1.85714