PDP SEO Portlet

39503-2006

Manufacturer:Molex
Avnet Manufacturer Part #: 39503-2006
Secondary Manufacturer Part#: 0395032006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Receptacle
3.5 mm
Screw
24 to 16, 24 AWG
16 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2160  Mult:1080  
USD $:
2160+
$1.15017
8640+
$0.95251
20520+
$0.90042
41040+
$0.82623
100440+
$0.75499