39502-6012
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Green | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 3.5000 mm | ||
| 9.2 mm | ||
| 43.39 x 9.2 x 6.9 mm | ||
| 6.9 mm | ||
| 43.39 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |