PDP SEO Portlet

39500-0020

Manufacturer:Molex
Avnet Manufacturer Part #: 39500-0020
Secondary Manufacturer Part#: 0395000020
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Receptacle
Black
-40 to 105 °C
3.5000 mm
15.5 mm
70.8 x 15.5 x 11.1 mm
11.1 mm
70.8 mm
Screw
30 to 16, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:792  Mult:396  
USD $:
792+
$4.15696
1584+
$3.93226
2376+
$3.381
3960+
$3.36375
7920+
$3.3465