PDP SEO Portlet

39500-0010

Manufacturer:Molex
Avnet Manufacturer Part #: 39500-0010
Secondary Manufacturer Part#: 39500-0010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
3.5 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:62  Mult:1  
USD $:
62+
$2.32846
200+
$2.24595
350+
$2.1646
650+
$2.08475
1300+
$2.03949