PDP SEO Portlet

39500-0006

Manufacturer:Molex
Avnet Manufacturer Part #: 39500-0006
Secondary Manufacturer Part#: 0395000006
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
8 A
3.5 mm
39500 Series
8 A
Screw
300 V
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1850.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1260  Mult:1  
USD $:
1260+
$1.13901
8000+
$1.0047
20000+
$0.9996
40000+
$0.9945
100000+
$0.9894