PDP SEO Portlet

39500-0003

Conn Eurostyle Block F 3 POS 3.5mm Screw RA Cable Mount 8A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39500-0003
Secondary Manufacturer Part#: 39500-0003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
3.5 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  175.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.64282
600+
$0.6138
1200+
$0.5891
2300+
$0.5649
12000+
$0.55264