PDP SEO Portlet

39422-0004

Conn Eurostyle Block F 4 POS 12mm Screw RA Cable Mount 85A/Contact

Manufacturer:Molex
Avnet Manufacturer Part #: 39422-0004
Secondary Manufacturer Part#: 0394220004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
12 mm
Screw
10 to 8, 10 AWG
8 AWG
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $: