PDP SEO Portlet

39421-0004

Conn Eurostyle Block PL 4 POS 12mm RA 85/ContactA

Manufacturer:Molex
Avnet Manufacturer Part #: 39421-0004
Secondary Manufacturer Part#: 0394210004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
12 mm
12 AWG
12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:240  Mult:80  
USD $: