PDP SEO Portlet

39374-0802

Conn Eurostyle Block PL 2 POS 7.5mm ST 15/ContactA

Manufacturer:Molex
Avnet Manufacturer Part #: 39374-0802
Secondary Manufacturer Part#: 0393740802
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Receptacle
7.5 mm
10 AWG
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:800  Mult:400  
USD $:
800+
$0.78799
1600+
$0.67122
4000+
$0.64297
8000+
$0.5983
20000+
$0.5952