PDP SEO Portlet

39100-2303

Conn Eurostyle Block PL 3 POS 12mm Screw ST Cable Mount 40A

Manufacturer:Molex
Avnet Manufacturer Part #: 39100-2303
Secondary Manufacturer Part#: 0391002303
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brass
Nickel
Plug
White
Nickel
Cable Mount
-40 to 105 °C
12.0000 mm
23.2 mm
32 x 23.2 x 17.7
17.7 mm
32 mm
Screw
20 to 8, 17 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  20.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.64652
10+
$0.64099
30+
$0.63188
50+
$0.62276
100+
$0.61364