39100-2012
Conn Barrier Terminal Block 12 POS 10mm Screw ST Panel Mount 30A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| 0.82 to 5.25 mm² | ||
| Stainless Steel | ||
| White | ||
| 30 A | ||
| Panel Mount | ||
| 12 | ||
| 2 | ||
| -40 to 105 °C | ||
| 10 mm | ||
| 18.8 mm | ||
| 117 x 18.8 x 20.8 mm | ||
| 20.8 mm | ||
| 117 mm | ||
| 39100 | ||
| Screw | ||
| 600 V | ||
| 18 to 10 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |