PDP SEO Portlet

39-03-9062

Conn Housing F 6 POS 4.2mm ST Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-03-9062
Secondary Manufacturer Part#: 39-03-9062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Black
Cable Mount
-40 to 105 °C
4.2000 mm
19.6 mm
13.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:350  Mult:1  
USD $:
350+
$0.2125
1700+
$0.20566
3400+
$0.19832
6900+
$0.1914
13800+
$0.18831