PDP SEO Portlet

39-00-0060

Contact Power Socket Crimp Straight Cable Mount

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0060
Secondary Manufacturer Part#: 39-00-0060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive locking housing
  • Polarized mating geometry
  • Scoop-proof housings
  • Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Connector
Phosphor Bronze
Tin
Power
Socket
Tin
20 mOhm
9 A
Cable Mount
-40 to 105 to 105 °C
0.889 um
14.7 x 3.6 x 4.5 mm
5556
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1112  Mult:1  
USD $:
1800+
$0.13432
2800+
$0.12838
5600+
$0.1218
11200+
$0.11602
22400+
$0.11333