PDP SEO Portlet

39-00-0049

Contact PIN Crimp Straight Cable Mount Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-00-0049
Secondary Manufacturer Part#: 0039000049
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Power Housing
Brass
Tin
Power
Pin
Tin
10 mOhm
9 A
Cable Mount
-40 to 105 °C
0.889 um
16.8 x 2.3 x 2.3 mm mm
5558
No
Crimp
28 to 22, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:8000  Mult:1  
USD $:
1+
$0.07346
80000+
$0.05929
200000+
$0.05675
400000+
$0.05269
1000000+
$0.04859