39-53-2215
FFC / FPC Board Connector, 21 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
Manufacturer:Molex
Product Category:
Connectors, PC Board, FFC/FPC
Avnet Manufacturer Part #: 39-53-2215
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole Mount | ||
| Phosphor Bronze | ||
| 1 Row | ||
| 0.3 mm | ||
| null | ||
| Solder | ||
| Straight | ||
| Easy-On 5597 Series | ||
| 21 Contacts | ||
| 1.25 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |