PDP SEO Portlet

39-30-3056

Conn Wire to Board HDR 5 POS 4.2mm Solder RA Thru-Hole Bag

Manufacturer:Molex
Avnet Manufacturer Part #: 39-30-3056
Secondary Manufacturer Part#: 0039303056
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Right Angle
Brass
Tin
Header
Natural
Tin
240
Through Hole
-40 to 105 °C
4.2000 mm
13.9 mm
22.2 x 13.9 mm
22.2 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694040
In Stock :  4509.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3200  Mult:1  
USD $:
3200+
$0.78636
8000+
$0.67494
20000+
$0.64598
40000+
$0.59985
100000+
$0.55305