39-30-3045
Conn Shrouded Header 4 POS 4.2mm Solder RA Through Hole Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 39-30-3045
Secondary Manufacturer Part#: 0039303045
- RoHS 10 Compliant
- Tariff Charges
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| 4 | ||
| 1 | ||
| 4.2 mm | ||
| 5569 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |