39-30-2032
Pin Header, Power, Wire-to-Board, 4.2 mm, 1 Rows, 3 Contacts, Through Hole Straight
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Gold Over Nickel | ||
| Header | ||
| Natural | ||
| Matte Tin Over Nickel | ||
| 240 | ||
| 10 mOhm | ||
| 9 A | ||
| Through Hole | ||
| 3 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 4.2 mm | ||
| 5.4 mm | ||
| 13.8 x 5.4 x 12.8 mm | ||
| 12.8 mm | ||
| 13.8 mm | ||
| 5566 | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |